-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ENCODER WITH MINIMAL DEPTH, 5V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8768
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 24, Pushbutton Force : 550 Gramsf, Cable Connector, Supply Voltage: 5 Vdc |Grayhill 62SG15-L5-RAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0800 | Buy Now |
DISTI #
99Y0510
|
Newark | Encoder Technology:Optical, Encoder Type:Absolute, Encoder Resolution:24Ppr, No. Of Detents:14 Detents, Orientation:Horizontal, Push Switch:With Push Switch, Encoder Output:Gray Code, Encoder Mounting:Panel Mount, Through Hole Rohs Compliant: Yes |Grayhill 62SG15-L5-RAC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4400 | Buy Now |
DISTI #
GH7771-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$14.5882 / $20.2900 | Buy Now |
DISTI #
62SG15-L5-RAC
|
Avnet Americas | 62SG15-L5-RAC - Bulk (Alt: 62SG15-L5-RAC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2732 / $15.5365 | Buy Now |
DISTI #
70907961
|
RS | Encoder, Compact, 24 Position, 15 Degree, Pushbutton, Low Torque, 5V, Shrouded Header | Grayhill 62SG15-L5-RAC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6300 | RFQ |
|
Future Electronics | 62SG Series 15° 24 Position 5 V Low Torque Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.9100 / $15.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$18.3900 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.25oz.in Straight Digital Square Wave Panel Mount Connector 6CPR RoHS: Compliant |
55 In Stock |
|
$15.4200 / $31.1100 | Buy Now |
DISTI #
000000000005622290
|
Sager | Encoders 5V 15dg 24ps Shroud Low Trq 510g Min Qty: 25 | 0 |
|
$14.3700 / $16.9700 | Buy Now |
|
Master Electronics | Optical Encoder Rotary Incremental Flat 1.25oz.in Straight Digital Square Wave Panel Mount Connector 6CPR RoHS: Compliant |
55 In Stock |
|
$15.4200 / $31.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62SG15-L5-RAC
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62SG15-L5-RAC
Grayhill Inc
ENCODER WITH MINIMAL DEPTH, 5V,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |