Part Details for 62SG11-M0-020C by Grayhill Inc
Overview of 62SG11-M0-020C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
Price & Stock for 62SG11-M0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7963
|
Newark | 62Sg11-M0-020C |Grayhill 62SG11-M0-020C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2700 / $23.8000 | Buy Now |
DISTI #
62SG11-M0-020C-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 10" Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0164 | Buy Now |
DISTI #
62SG11-M0-020C
|
Avnet Americas | 62SG11-M0-020C - Bulk (Alt: 62SG11-M0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62SG11-M0-020C
|
Mouser Electronics | Encoders 62SG11-M0-020C RoHS: Compliant | 0 |
|
$16.9100 / $21.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$12.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9700 / $18.1600 | Buy Now |
DISTI #
000000000005622278
|
Sager | Encoders 62SG11-M0-020C Min Qty: 25 | 0 |
|
$13.9000 / $16.4500 | Buy Now |