Part Details for 62SG11-L9S-040C by Grayhill Inc
Overview of 62SG11-L9S-040C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85EC-0040CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
20021321-10040C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 62SG11-L9S-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62SG11-L9S-040C
|
Avnet Americas | - Bulk (Alt: 62SG11-L9S-040C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3888 / $16.5236 | Buy Now |
DISTI #
706-62SG11-L9S-040C
|
Mouser Electronics | Encoders 62SG11-L9S-040C RoHS: Compliant | 0 |
|
$15.5100 / $21.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7400 / $19.9100 | Buy Now |
DISTI #
000000000007203625
|
Sager | Grayhill 62SG11-L9S-040C Min Qty: 25 | 0 |
|
$14.9400 / $18.0500 | Buy Now |