Part Details for 62S22-M9-030C by Grayhill Inc
Overview of 62S22-M9-030C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-1030CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270EC-1030CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
20021121-10030C4LF | Amphenol Communications Solutions | Minitek127® , Board to Board connectors, Unshrouded header, Surface Mount, Vertical, 30 Positions. |
Price & Stock for 62S22-M9-030C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3679
|
Newark | 62S22-M9-030C |Grayhill 62S22-M9-030C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1600 / $63.4400 | Buy Now |
DISTI #
62S22-M9-030C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.9436 | Buy Now |
DISTI #
62S22-M9-030C
|
Avnet Americas | ENCODER, 22.5&DEG, OR 16 POSITIONS, PUSHBUTTON, 3.0 IN. CABL - Bulk (Alt: 62S22-M9-030C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5424 / $40.1574 | Buy Now |
DISTI #
706-62S22-M9-030C
|
Mouser Electronics | Encoders 62S22-M9-030C RoHS: Compliant | 0 |
|
$48.0300 | Order Now |
DISTI #
72005362
|
RS | ENCODER | Grayhill 62S22-M9-030C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7800 / $48.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.9100 | Buy Now |
|
Onlinecomponents.com | Encoder, 22.5&DEG Or 16 Positions, Pushbutton, 3.0 in. Cabl RoHS: Compliant | 0 |
|
$38.0100 / $50.1200 | Buy Now |
DISTI #
000000000002123675
|
Sager | Encoders 62S22-M9-030C Min Qty: 1 | 0 |
|
$36.1400 / $52.5300 | Buy Now |
Part Details for 62S22-M9-030C
62S22-M9-030C CAD Models
62S22-M9-030C Part Data Attributes
|
62S22-M9-030C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S22-M9-030C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |