Part Details for 62S15-M9-030S by Grayhill Inc
Overview of 62S15-M9-030S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433030SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433030SXXXTFI | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for 62S15-M9-030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S15-M9-030S
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, PUSHBUTTON, 6.0IN. CABLE, - Bulk (Alt: 62S15-M9-030S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S15-M9-030S
|
Mouser Electronics | Encoders Encoder, 15°, or 24 positions, pushbutton, 6.0in. Cable, connector .050in. centers RoHS: Compliant | 0 |
|
$40.2700 / $49.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7300 / $72.0900 | Buy Now |
DISTI #
000000000001044640
|
Sager | Encoders Encoder, 15°, or 24 positions, pushbutton, 6.0in. Cable, connector .050in. centers | 0 |
|
Buy Now |
Part Details for 62S15-M9-030S
62S15-M9-030S CAD Models
62S15-M9-030S Part Data Attributes
|
62S15-M9-030S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M9-030S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |