Part Details for 62S15-M5-100CH by Grayhill Inc
Results Overview of 62S15-M5-100CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62S15-M5-100CH Information
62S15-M5-100CH by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62S15-M5-100CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7939
|
Newark | 62S15-M5-100Ch |Grayhill 62S15-M5-100CH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.1200 / $68.1700 | Buy Now |
DISTI #
62S15-M5-100CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2156 | Buy Now |
DISTI #
62S15-M5-100CH
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, W/O PUSHBUTTON, 10.0IN. C - Bulk (Alt: 62S15-M5-100CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7756 / $42.2240 | Buy Now |
DISTI #
706-62S15-M5-100CH
|
Mouser Electronics | Encoders 62S15-M5-100CH RoHS: Compliant | 0 |
|
$47.2100 / $61.9500 | Order Now |
DISTI #
74198904
|
RS | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62S15-M5-... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$40.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8400 / $53.8600 | Buy Now |
DISTI #
000000000001490909
|
Sager | Encoders 62S15-M5-100CH Min Qty: 1 | 0 |
|
$38.8400 / $56.3900 | Buy Now |
Part Details for 62S15-M5-100CH
62S15-M5-100CH CAD Models
62S15-M5-100CH Part Data Attributes
|
62S15-M5-100CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M5-100CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | TIN |