Part Details for 62S15-M5-060C by Grayhill Inc
Overview of 62S15-M5-060C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S15-M5-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7166
|
Newark | 62S15-M5-060C |Grayhill 62S15-M5-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3900 / $64.8900 | Buy Now |
DISTI #
GH7402-ND
|
DigiKey | ROTARY ENCODER OPT 24PPR 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$45.2747 / $56.1800 | Buy Now |
DISTI #
62S15-M5-060C
|
Avnet Americas | 1/2-Inch Package Medium Torque Optical Encoder - Bulk (Alt: 62S15-M5-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2888 / $49.8220 | Buy Now |
DISTI #
706-62S15-M5-060C
|
Mouser Electronics | Encoders 62S15-M5-060C RoHS: Compliant | 0 |
|
$47.5300 / $53.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.1800 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 1.95oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 6CPR RoHS: Compliant | 0 |
|
$38.8700 / $51.2700 | Buy Now |
DISTI #
62S15-M5-060C
|
Avnet Americas | 1/2-Inch Package Medium Torque Optical Encoder - Bulk (Alt: 62S15-M5-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2888 / $49.8220 | Buy Now |
DISTI #
000000000002634528
|
Sager | Encoders 62S15-M5-060C Min Qty: 1 | 0 |
|
$36.9900 / $53.6900 | Buy Now |
DISTI #
62S15-M5-060C
|
Avnet Abacus | 1/2-Inch Package Medium Torque Optical Encoder (Alt: 62S15-M5-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S15-M5-060C
62S15-M5-060C CAD Models
62S15-M5-060C Part Data Attributes:
|
62S15-M5-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M5-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |