Part Details for 62S15-M5-040C by Grayhill Inc
Overview of 62S15-M5-040C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85EC-0040CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for 62S15-M5-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5961
|
Newark | 62S15-M5-040C |Grayhill 62S15-M5-040C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7500 / $64.0500 | Buy Now |
DISTI #
62S15-M5-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3664 | Buy Now |
DISTI #
62S15-M5-040C
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, W/O PUSHBUTTON, 4.0IN. CA - Bulk (Alt: 62S15-M5-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4748 / $40.5436 | Buy Now |
DISTI #
706-62S15-M5-040C
|
Mouser Electronics | Encoders 62S15-M5-040C RoHS: Compliant | 0 |
|
$44.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$37.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3700 / $50.6100 | Buy Now |
DISTI #
000000000002731113
|
Sager | Encoders 62S15-M5-040C Min Qty: 1 | 0 |
|
$36.5000 / $53.0200 | Buy Now |
Part Details for 62S15-M5-040C
62S15-M5-040C CAD Models
62S15-M5-040C Part Data Attributes
|
62S15-M5-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M5-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |