Part Details for 62S15-M0-120S by Grayhill Inc
Overview of 62S15-M0-120S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 62S15-M0-120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7936
|
Newark | 62S15-M0-120S |Grayhill 62S15-M0-120S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9200 / $61.8600 | Buy Now |
DISTI #
62S15-M0-120S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8476 | Buy Now |
DISTI #
62S15-M0-120S
|
Avnet Americas | ENCODER, 15&DEG, OR 24 POSITIONS, W/O PUSHBUTTON, PINS, .05 - Bulk (Alt: 62S15-M0-120S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4866 / $39.1559 | Buy Now |
DISTI #
706-62S15-M0-120S
|
Mouser Electronics | Encoders 62S15-M0-120S RoHS: Compliant | 0 |
|
$42.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0600 / $48.8800 | Buy Now |
DISTI #
000000000001490906
|
Sager | Encoders 62S15-M0-120S Min Qty: 1 | 0 |
|
$35.2700 / $51.1400 | Buy Now |
Part Details for 62S15-M0-120S
62S15-M0-120S CAD Models
62S15-M0-120S Part Data Attributes
|
62S15-M0-120S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S15-M0-120S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |