Part Details for 62S11-N0-120C by Grayhill Inc
Overview of 62S11-N0-120C by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for 62S11-N0-120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8918
|
Newark | 62S11-N0-120C |Grayhill 62S11-N0-120C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8800 / $46.5500 | Buy Now |
DISTI #
62S11-N0-120C
|
Avnet Americas | Optical Encoder with Compact 1/2'Inch Package Size 11.25? 32 Detent Position Cable Mount - Bulk (Alt: 62S11-N0-120C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8384 / $39.1702 | Buy Now |
DISTI #
706-62S11-N0-120C
|
Mouser Electronics | Encoders 62S11-N0-120C RoHS: Compliant | 0 |
|
$40.1400 / $41.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$36.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$55.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0700 / $48.8900 | Buy Now |
DISTI #
000000000006070628
|
Sager | Encoders 62S11-N0-120C Min Qty: 1 | 0 |
|
$35.2900 / $51.2300 | Buy Now |
Part Details for 62S11-N0-120C
62S11-N0-120C CAD Models
62S11-N0-120C Part Data Attributes
|
62S11-N0-120C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-N0-120C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |