Part Details for 62S11-M9-100C by Grayhill Inc
Results Overview of 62S11-M9-100C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62S11-M9-100C Information
62S11-M9-100C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) |
Price & Stock for 62S11-M9-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62S11-M9-100C
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 10.0IN.CAB - Bulk (Alt: 62S11-M9-100C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62S11-M9-100C
|
Mouser Electronics | Encoders Encoder, 11.25°, or 32 positions, pushbutton, 10.0in.cable,connector .050in. center RoHS: Compliant | 0 |
|
$42.0700 / $52.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9600 / $71.9600 | Buy Now |
DISTI #
000000000001490879
|
Sager | Encoders Encoder, 11.25°, or 32 positions, pushbutton, 10.0in.cable,connector .050in. center | 0 |
|
Buy Now |
Part Details for 62S11-M9-100C
62S11-M9-100C CAD Models
62S11-M9-100C Part Data Attributes
|
62S11-M9-100C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M9-100C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | TIN |