Part Details for 62S11-M5-080C by Grayhill Inc
Overview of 62S11-M5-080C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080CIH325Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 2.5 VOUT | |
ISL21080CIH315Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 1.5 VOUT | |
8N3S270EC-1080CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 62S11-M5-080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7157
|
Newark | 62S11-M5-080C |Grayhill 62S11-M5-080C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0200 / $65.7000 | Buy Now |
DISTI #
62S11-M5-080C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5092 | Buy Now |
DISTI #
62S11-M5-080C
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, PUSHBUTTON, 8.0IN.CABL - Bulk (Alt: 62S11-M5-080C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5920 / $41.5880 | Buy Now |
DISTI #
706-62S11-M5-080C
|
Mouser Electronics | Encoders 62S11-M5-080C RoHS: Compliant | 0 |
|
$45.5000 | Order Now |
|
Future Electronics | 62S Series 11.25° 32 Detent Position Medium Torque Ribbon Cable Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$39.9000 / $41.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3600 / $51.9100 | Buy Now |
DISTI #
000000000002634520
|
Sager | Encoders 62S11-M5-080C Min Qty: 1 | 0 |
|
$37.4300 / $54.3400 | Buy Now |
Part Details for 62S11-M5-080C
62S11-M5-080C CAD Models
62S11-M5-080C Part Data Attributes
|
62S11-M5-080C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M5-080C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |