Part Details for 62S11-M0-050C by Grayhill Inc
Overview of 62S11-M0-050C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-M0-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6814
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:62S Series Rohs Compliant: Yes |Grayhill 62S11-M0-050C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1200 / $44.4400 | Buy Now |
DISTI #
GH7298-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 5" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$36.1699 / $44.8800 | Buy Now |
DISTI #
62S11-M0-050C
|
Avnet Americas | ENCODER, 11.25 &DEG, OR 32 POSITIONS, 5.0IN. CABLE, CONNECTO - Bulk (Alt: 62S11-M0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6848 / $45.3560 | Buy Now |
DISTI #
706-62S11-M0-050C
|
Mouser Electronics | Encoders 62S11-M0-050C RoHS: Compliant | 0 |
|
$37.5500 / $44.8700 | Order Now |
DISTI #
70216825
|
RS | Encoder, Optical, 32 Postion, W/O Pushbutton, 5.0 In. Cable Length, | Grayhill 62S11-M0-050C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9000 / $41.2000 | RFQ |
|
Future Electronics | ENCODER, 11.25 &DEG, OR 32 POSITIONS, 5.0IN. CABLE, CONNECTO RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$38.9700 / $40.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$52.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3900 / $46.6800 | Buy Now |
DISTI #
62S11-M0-050C
|
Avnet Americas | ENCODER, 11.25 &DEG, OR 32 POSITIONS, 5.0IN. CABLE, CONNECTO - Bulk (Alt: 62S11-M0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6848 / $45.3560 | Buy Now |
DISTI #
62S11-M0-050C
|
Avnet Americas | ENCODER, 11.25 &DEG, OR 32 POSITIONS, 5.0IN. CABLE, CONNECTO - Bulk (Alt: 62S11-M0-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6848 / $45.3560 | Buy Now |
Part Details for 62S11-M0-050C
62S11-M0-050C CAD Models
62S11-M0-050C Part Data Attributes
|
62S11-M0-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-M0-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |