Part Details for 62S11-L4-PH by Grayhill Inc
Results Overview of 62S11-L4-PH by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62S11-L4-PH Information
62S11-L4-PH by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62S11-L4-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5170
|
Newark | 62S11-L4-Ph |Grayhill 62S11-L4-PH RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3900 / $64.8400 | Buy Now |
DISTI #
62S11-L4-PH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9140 | Buy Now |
DISTI #
62S11-L4-PH
|
Avnet Americas | Compact 1/2'' Package Optical Encoder Through Hole 6-Pin - Bulk (Alt: 62S11-L4-PH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1784 / $40.1660 | Buy Now |
DISTI #
706-62S11-L4-PH
|
Mouser Electronics | Encoders 62S11-L4-PH RoHS: Compliant | 0 |
|
$44.9100 / $58.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$38.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$58.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8400 / $51.2300 | Buy Now |
DISTI #
000000000003982831
|
Sager | Encoders 62S11-L4-PH Min Qty: 1 | 0 |
|
$36.9700 / $53.6600 | Buy Now |
Part Details for 62S11-L4-PH
62S11-L4-PH CAD Models
62S11-L4-PH Part Data Attributes
|
62S11-L4-PH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-L4-PH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | TIN |