There are no models available for this part yet.
Overview of 62S11-L0-060S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 62S11-L0-060S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K7889
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62S11-L0-060S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9800 / $59.4900 | Buy Now | |
DISTI #
62S11-L0-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2040 | Buy Now | |
DISTI #
62S11-L0-060S
|
Avnet Americas | ENCODER, 11.25&DEG, OR 32 POSITIONS, 6.0IN. CABLE, STRIPPED - Bulk (Alt: 62S11-L0-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4374 / $37.6538 | Buy Now | |
DISTI #
706-62S11-L0-060S
|
Mouser Electronics | Encoders 62S11-L0-060S RoHS: Compliant | 0 |
|
$41.0500 / $41.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.1000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.3200 | Buy Now | ||
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.95oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant | 0 |
|
$35.6400 / $47.0000 | Buy Now | ||
DISTI #
000000000001490850
|
Sager | Encoders 62S11-L0-060S Min Qty: 1 | 0 |
|
$33.8900 / $49.2000 | Buy Now | |
DISTI #
62S11-L0-060S
|
IBS Electronics | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : Grayhill 62S11-L0-060S Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.8060 / $57.8630 | Buy Now |
CAD Models for 62S11-L0-060S by Grayhill Inc
Part Data Attributes for 62S11-L0-060S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Configuration
|
SINGLE, 2 CHANNELS
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|
Terminal Finish
|
TIN
|
Alternate Parts for 62S11-L0-060S
This table gives cross-reference parts and alternative options found for 62S11-L0-060S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62S11-L0-060S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.