Part Details for 62S11-H0-020C by Grayhill Inc
Overview of 62S11-H0-020C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62S11-H0-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2857
|
Newark | 62S11-H0-020C |Grayhill 62S11-H0-020C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6700 / $57.8800 | Buy Now |
DISTI #
62S11-H0-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0924 | Buy Now |
DISTI #
62S11-H0-020C
|
Avnet Americas | Optical Encoders 10-Pin - Bulk (Alt: 62S11-H0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1516 / $44.4425 | Buy Now |
DISTI #
706-62S11-H0-020C
|
Mouser Electronics | Encoders 62S11-H0-020C RoHS: Compliant | 0 |
|
$40.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$51.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6700 / $45.7300 | Buy Now |
DISTI #
62S11-H0-020C
|
Avnet Americas | Optical Encoders 10-Pin - Bulk (Alt: 62S11-H0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1516 / $44.4425 | Buy Now |
DISTI #
000000000002408239
|
Sager | Encoders 62S11-H0-020C Min Qty: 1 | 0 |
|
$33.0000 / $47.8900 | Buy Now |
DISTI #
62S11-H0-020C
|
Avnet Abacus | Optical Encoders 10-Pin (Alt: 62S11-H0-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62S11-H0-020C
62S11-H0-020C CAD Models
62S11-H0-020C Part Data Attributes:
|
62S11-H0-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62S11-H0-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |