Part Details for 62R11-01-P by Grayhill Inc
Overview of 62R11-01-P by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R1122201VZA | Texas Instruments | Low Offset, Low Drift JFET Input Operational Amplifier 10-CFP -55 to 125 | |
5962R1124201VFA | Texas Instruments | QML class V 2x2 1-Gbps LVDS crosspoint switch with RHA 16-CFP -55 to 125 |
Price & Stock for 62R11-01-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-62R11-01-P
|
Mouser Electronics | Encoders Encoder, Redundant, 11-deg, or 32 positions, without pushbutton, pins RoHS: Compliant | 0 |
|
$76.2700 / $94.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.2300 / $127.8200 | Buy Now |
Part Details for 62R11-01-P
62R11-01-P CAD Models
62R11-01-P Part Data Attributes
|
62R11-01-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62R11-01-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |