Part Details for 62PR100KLF by TT electronics / BI Technologies
Overview of 62PR100KLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 62PR100KLF
62PR100KLF CAD Models
62PR100KLF Part Data Attributes
|
62PR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
62PR100KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 1/4 INCH, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.432 mm | |
Lead Length | 7.92 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.08 mm | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 62PR100KLF
This table gives cross-reference parts and alternative options found for 62PR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62PR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62PR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 1/4 INCH, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 62PR100KLF vs 62PR100KLF |
82PR100KTB | Potentiometer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | 62PR100KLF vs 82PR100KTB |
82PR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 62PR100KLF vs 82PR100KLF |
82PR100KLFTB | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | 62PR100KLF vs 82PR100KLFTB |
82PFR100K | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1/4 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 62PR100KLF vs 82PFR100K |