Part Details for 62PC7FS by Switchcraft Conxall
Results Overview of 62PC7FS by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62PC7FS Information
62PC7FS by Switchcraft Conxall is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 62PC7FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62PC7FS-ND
|
DigiKey | CONN RCPT FMALE DIN 7POS SOLDER Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-62PC7FS
|
Mouser Electronics | Circular DIN Connectors 7P 270DEG R/A BRD MNT RoHS: Compliant | 75 |
|
$6.6800 / $7.9700 | Buy Now |
|
Onlinecomponents.com | Conn Circular DIN F 7 POS Solder RA Thru-Hole 7 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.4700 / $6.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$6.5813 / $8.7750 | Buy Now |
|
Quest Components | 13 |
|
$8.7750 / $11.7000 | Buy Now | |
DISTI #
000000000000082784
|
Sager | Circular DIN Connectors 7P 270DEG R/A BRD MNT | 0 |
|
Buy Now | |
DISTI #
62PC7FS
|
Avnet Abacus | Conn DIN Connector F 7 Solder RA ThruHole 7 Terminal 1 Port (Alt: 62PC7FS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62PC7FS
62PC7FS CAD Models
62PC7FS Part Data Attributes
|
62PC7FS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
62PC7FS
Switchcraft Conxall
Circular DIN Connector, 7 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body Breadth | 0.839 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |