Part Details for 62P22-L0S by Grayhill Inc
Overview of 62P22-L0S by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 62P22-L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62P22-L0S
|
Avnet Abacus | GRH62P22-L0S (Alt: 62P22-L0S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 62P22-L0S
62P22-L0S CAD Models
62P22-L0S Part Data Attributes
|
62P22-L0S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62P22-L0S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, COMPACT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | COMPACT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |