-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4050
|
Newark | Toggle Switch, Dpdt, 18A, 28Vdc, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Micro Switch/ Nt Series, Switch Mounting:Panel Mount, Contact Current Max:18A Rohs Compliant: Yes |Honeywell 62NT1-7-NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$41.8100 / $49.1800 | Buy Now |
DISTI #
480-6333-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
19 In Stock |
|
$38.6468 / $53.3200 | Buy Now |
DISTI #
785-62NT1-7-NH
|
Mouser Electronics | Toggle Switches Toggle SW 2POLE STEP BASE 3POS STD LEVER RoHS: Compliant | 50 |
|
$39.1200 / $46.4400 | Buy Now |
DISTI #
71324020
|
RS | Toggles & Rockers | Honeywell 62NT1-7-NH RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6900 | RFQ |
|
Onlinecomponents.com | 62NT1-7 Switch -- No Hardware included RoHS: Compliant |
11 In Stock |
|
$31.6100 / $49.1700 | Buy Now |
DISTI #
51644281
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive Min Qty: 2 Package Multiple: 1 Date Code: 1749 | Americas - 10 |
|
$50.5006 / $61.6939 | Buy Now |
DISTI #
62NT1-7-NH
|
TTI | Toggle Switches Toggle SW 2POLE STEP BASE 3POS STD LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 69 In Stock |
|
$27.5800 / $43.9100 | Buy Now |
DISTI #
62NT1-7-NH
|
TME | Switch: toggle, Pos: 3, DPDT, (ON)-OFF-(ON), 6A/230VAC, 16A/28VDC Min Qty: 1 | 0 |
|
$39.4600 | RFQ |
DISTI #
3585386
|
element14 Asia-Pacific | TOGGLE SWITCH, DPDT, 18A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$39.6885 / $49.9114 | Buy Now |
DISTI #
3585386
|
Farnell | TOGGLE SWITCH, DPDT, 18A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 3 Days Container: Each | 36 |
|
$43.4583 / $51.9621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62NT1-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62NT1-7-NH
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 18 A | |
Contact (DC) Max Rating R Load | 18A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |