Part Details for 62NT1-3 by Honeywell Sensing and Control
Overview of 62NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H3417
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:277V, Switch Features:2P Rohs Compliant: Yes |Honeywell 62NT1-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6700 / $43.0200 | Buy Now |
DISTI #
785-62NT1-3
|
Mouser Electronics | Toggle Switches DPDT 2 Position Screw Standard Lever RoHS: Compliant | 0 |
|
$35.8600 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$31.9400 / $65.1700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - Off - On), Screw Terminal, Locking Lever (Locked In Three Positions) RoHS: Compliant | 0 |
|
$31.9400 / $65.1700 | Buy Now |
Part Details for 62NT1-3
62NT1-3 CAD Models
62NT1-3 Part Data Attributes:
|
62NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
62NT1-3
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STANDARD LEVER | |
Body Breadth | 22.6 mm | |
Body Height | 34.4 mm | |
Body Length or Diameter | 33.4 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | IP67; IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |