Part Details for 62NG522-BH5-06S by Grayhill Inc
Results Overview of 62NG522-BH5-06S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62NG522-BH5-06S Information
62NG522-BH5-06S by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62NG522-BH5-06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3303
|
Newark | 62Ng522-Bh5-06S |Grayhill 62NG522-BH5-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9800 / $27.8700 | Buy Now |
DISTI #
136-62NG522-BH5-06S-ND
|
DigiKey | 62NG522-BH5-06S Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9252 | Buy Now |
DISTI #
62NG522-BH5-06S
|
Avnet Americas | Optical Encoder 5V High Torque 6-Inch Cable 6-Pin Panel Mount - Bulk (Alt: 62NG522-BH5-06S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0744 / $17.2620 | Buy Now |
DISTI #
706-62NG522-BH5-06S
|
Mouser Electronics | Encoders 62NG522-BH5-06S RoHS: Compliant | 0 |
|
$18.3300 / $23.0300 | Order Now |
DISTI #
74198744
|
RS | 62NG522-BH5-06S | Grayhill 62NG522-BH5-06S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$15.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0000 / $21.2600 | Buy Now |
DISTI #
000000000006371206
|
Sager | Encoders 62NG522-BH5-06S Min Qty: 25 | 0 |
|
$16.3100 / $19.2700 | Buy Now |
Part Details for 62NG522-BH5-06S
62NG522-BH5-06S CAD Models
62NG522-BH5-06S Part Data Attributes
|
62NG522-BH5-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62NG522-BH5-06S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |