Part Details for 62N22-060C by Grayhill Inc
Results Overview of 62N22-060C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62N22-060C Information
62N22-060C by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021221-00060C1LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | |
20021221-00060C8LF | Amphenol Communications Solutions | Minitek127® Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 60 Positions, 1.27mm (0.500in) Pitch. | |
20021321-00060C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 62N22-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5169
|
Newark | 62N22-060C |Grayhill 62N22-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9400 / $107.1500 | Buy Now |
DISTI #
62N22-060C-ND
|
DigiKey | ROTARY ENCODER OPT 16PPR 6" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.2204 | Buy Now |
DISTI #
62N22-060C
|
Avnet Americas | 1/2'' Package, Non-turn, Dedicated Shaft Optical Encoder Panel Mount - Bulk (Alt: 62N22-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.3612 / $66.3740 | Buy Now |
DISTI #
706-62N22-060C
|
Mouser Electronics | Encoders 62N22-060C RoHS: Compliant | 0 |
|
$74.2200 / $94.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$63.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$96.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0800 / $110.0600 | Buy Now |
DISTI #
000000000003982829
|
Sager | Encoders 62N22-060C Min Qty: 1 | 0 |
|
$61.0000 / $88.8300 | Buy Now |
Part Details for 62N22-060C
62N22-060C CAD Models
62N22-060C Part Data Attributes
|
62N22-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62N22-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |