Part Details for 62N02-P by Grayhill Inc
Overview of 62N02-P by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 62N02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7160
|
Newark | 62N02-P |Grayhill 62N02-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8600 / $115.5800 | Buy Now |
DISTI #
62N02-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0596 | Buy Now |
DISTI #
62N02-P
|
Avnet Americas | 1/2-Inch Package, Non-turn, Dedicated Shaft Optical Encoder 6-Pin - Bulk (Alt: 62N02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2034 / $73.1616 | Buy Now |
DISTI #
706-62N02-P
|
Mouser Electronics | Encoders 62N02-P RoHS: Compliant | 0 |
|
$80.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$68.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.6500 / $118.7200 | Buy Now |
|
Quest Components | SINGLE, 2 CHANNELS | 8 |
|
$70.0000 / $72.8000 | Buy Now |
DISTI #
62N02-P
|
Avnet Americas | 1/2-Inch Package, Non-turn, Dedicated Shaft Optical Encoder 6-Pin - Bulk (Alt: 62N02-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2034 / $73.1616 | Buy Now |
DISTI #
000000000003156291
|
Sager | Encoders 62N02-P Min Qty: 1 | 0 |
|
$65.7700 / $95.7700 | Buy Now |
Part Details for 62N02-P
62N02-P CAD Models
62N02-P Part Data Attributes:
|
62N02-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62N02-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |