Part Details for 62M15-L0-060CH by Grayhill Inc
Results Overview of 62M15-L0-060CH by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
62M15-L0-060CH Information
62M15-L0-060CH by Grayhill Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 62M15-L0-060CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M15-L0-060CH
|
Avnet Americas | ENCODER, MAGNETIC DETENT, 15 DEG, OR 24 POSITIONS, LOW TORQU - Bulk (Alt: 62M15-L0-060CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62M15-L0-060CH
|
Mouser Electronics | Encoders Encoder, Magnetic Detent, 15 deg, or 24 positions, low torque, no pushbutton, 6.0in cable,... more RoHS: Compliant | 0 |
|
$59.8200 / $74.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.6200 / $97.0400 | Buy Now |
DISTI #
000000000003156275
|
Sager | Encoders Encoder, Magnetic Detent, 15 deg, or 24 positions, low torque, no pushbutton, 6.0in cable,... more | 0 |
|
Buy Now |