Part Details for 62M15-H0-040CH by Grayhill Inc
Overview of 62M15-H0-040CH by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 62M15-H0-040CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7155
|
Newark | 62M15-H0-040Ch |Grayhill 62M15-H0-040CH Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9900 / $92.6200 | Buy Now |
DISTI #
62M15-H0-040CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.1540 | Buy Now |
DISTI #
62M15-H0-040CH
|
Avnet Americas | ENCODER, MAGNETIC DETENT, 15DEG, OR 24 POSITIONS, HIGHT TORQ - Bulk (Alt: 62M15-H0-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6888 / $71.2530 | Buy Now |
DISTI #
706-62M15-H0-040CH
|
Mouser Electronics | Encoders 62M15-H0-040CH RoHS: Compliant | 0 |
|
$64.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$54.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.2000 / $95.1300 | Buy Now |
DISTI #
62M15-H0-040CH
|
Avnet Americas | ENCODER, MAGNETIC DETENT, 15DEG, OR 24 POSITIONS, HIGHT TORQ - Bulk (Alt: 62M15-H0-040CH) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.6888 / $71.2530 | Buy Now |
DISTI #
000000000003156267
|
Sager | Encoders 62M15-H0-040CH Min Qty: 1 | 0 |
|
$52.6900 / $76.7800 | Buy Now |
Part Details for 62M15-H0-040CH
62M15-H0-040CH CAD Models
62M15-H0-040CH Part Data Attributes:
|
62M15-H0-040CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62M15-H0-040CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |