Part Details for 62HS45-H9-P by Grayhill Inc
Overview of 62HS45-H9-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 62HS45-H9-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5956
|
Newark | 62Hs45-H9-P |Grayhill 62HS45-H9-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3500 / $62.6100 | Buy Now |
DISTI #
62HS45-H9-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3644 | Buy Now |
DISTI #
62HS45-H9-P
|
Avnet Americas | Optical Encoders 6-Pin - Bulk (Alt: 62HS45-H9-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7184 / $39.6280 | Buy Now |
DISTI #
706-62HS45-H9-P
|
Mouser Electronics | Encoders 62HS45-H9-P RoHS: Compliant | 30 |
|
$43.1800 / $46.9800 | Buy Now |
|
Future Electronics | 62HS Series 8 Position, 8V Optical Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$38.8600 / $40.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.2300 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 5oz.in Straight Digital Square Wave Through Hole PC Pins 2CPR RoHS: Compliant | 0 |
|
$37.5000 / $49.4600 | Buy Now |
DISTI #
000000000002731107
|
Sager | Encoders 62HS45-H9-P Min Qty: 1 | 0 |
|
$35.6100 / $51.9100 | Buy Now |
DISTI #
62HS45-H9-P
|
Avnet Abacus | Optical Encoders 6-Pin (Alt: 62HS45-H9-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62HS45-H9-P
62HS45-H9-P CAD Models
62HS45-H9-P Part Data Attributes:
|
62HS45-H9-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62HS45-H9-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |