There are no models available for this part yet.
Overview of 62H4530-H0-060S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62H4530-H0-060S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H4530-H0-060S
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 45 DEG, OR 8 POSITIONS (DE - Bulk (Alt: 62H4530-H0-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-62H4530-H0-060S
|
Mouser Electronics | Encoders Encoder, High Torque, Concentric, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), w/o pushbutton, 6.0in. cable, stripped RoHS: Compliant | 0 |
|
$70.7100 / $87.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.5200 / $114.6900 | Buy Now | ||
DISTI #
000000000001490784
|
Sager | Encoders Encoder, High Torque, Concentric, 45 deg, or 8 positions (deck A), Concentric, 30 deg, or 12 positions (deck B), w/o pushbutton, 6.0in. cable, stripped | 0 |
|
Buy Now |