Part Details for 62H3030-H0-080S by Grayhill Inc
Overview of 62H3030-H0-080S by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62H3030-H0-080S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8699
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 12, Rotational Positions - Deck B : 12, Stripped Cable, Supply Voltage: 5 Vdc |Grayhill 62H3030-H0-080S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$103.4800 | Buy Now |
DISTI #
2266-62H3030-H0-080S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$104.8700 | Buy Now |
DISTI #
GH7837-ND
|
DigiKey | ROTARY ENCODER OPTICAL 12PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8524 | Buy Now |
DISTI #
62H3030-H0-080S
|
Avnet Americas | ENCODER, HIGH TORQUE, CONCENTRIC, 30 DEG, OR 12 POSITIONS (D - Bulk (Alt: 62H3030-H0-080S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2112 / $71.1445 | Buy Now |
DISTI #
706-62H3030-H0-080S
|
Mouser Electronics | Encoders 62H3030-H0-080S RoHS: Compliant | 0 |
|
$77.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$66.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.9600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Panel Mount Cable 3CPR RoHS: Compliant |
4 Partner Stock |
|
$84.4700 / $118.7800 | Buy Now |
DISTI #
51325037
|
Verical | Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Panel Mount Cable 3CPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$98.3400 | Buy Now |
DISTI #
000000000001373201
|
Sager | Encoders 62H3030-H0-080S Min Qty: 1 | 0 |
|
$63.9400 / $93.1700 | Buy Now |