Part Details for 62H2222-H9-020C by Grayhill Inc
Overview of 62H2222-H9-020C by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62H2222-H9-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7836
|
Newark | Rotary Encoder, Optical, Incremental, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:-, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature, Ip Rating:- Rohs Compliant: Yes |Grayhill 62H2222-H9-020C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6200 / $93.1100 | Buy Now |
DISTI #
62H2222-H9-020C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8112 | Buy Now |
DISTI #
62H2222-H9-020C
|
Avnet Americas | Optical Encoder High Torque Concentric Shaft - Bulk (Alt: 62H2222-H9-020C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5140 / $89.7695 | Buy Now |
DISTI #
706-62H2222-H9-020C
|
Mouser Electronics | Encoders 62H2222-H9-020C RoHS: Compliant | 78 |
|
$82.4400 / $92.1200 | Buy Now |
DISTI #
72652045
|
RS | Optical Encoder, High Torque, 16 Pos., Pushbutton, 5V, 2 In. Cable + Connector | Grayhill 62H2222-H9-020C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9700 / $83.9200 | RFQ |
|
Future Electronics | 16 Position 2.0" Cable Connectror 22.5 Degree pushbutton Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$78.8500 / $82.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$104.8200 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 5oz.in Straight Digital Square Wave Panel Mount Cable 4CPR RoHS: Compliant |
99 In Stock |
|
$77.1400 / $91.6400 | Buy Now |
DISTI #
73473544
|
Verical | Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Panel Mount Connector 4CPR Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 96 |
|
$94.7437 / $114.9812 | Buy Now |
DISTI #
62H2222-H9-020C
|
Avnet Americas | Optical Encoder High Torque Concentric Shaft - Bulk (Alt: 62H2222-H9-020C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.5140 / $89.7695 | Buy Now |
Part Details for 62H2222-H9-020C
62H2222-H9-020C CAD Models
62H2222-H9-020C Part Data Attributes:
|
62H2222-H9-020C
Grayhill Inc
Buy Now
|
Compare Parts:
62H2222-H9-020C
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |