Part Details for 62GB-738-14 by Amphenol Corporation
Overview of 62GB-738-14 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0362GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0462GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD789462GB-XXX-8ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 62GB-738-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB73814
|
Avnet Americas | Dust Cap / Cover, Receptacle, Size 14, Dust Cap, Amphenol's 62GB Series, Aluminium Body, 62 GB - Bulk (Alt: 62GB73814) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
62GB-738-14
|
PEI Genesis | 62GB 14 FI MT RECP CAP & CHAIN Min Qty: 1 | 85 |
|
$16.1900 / $23.6700 | Buy Now |
DISTI #
62GB-738-14
|
Avnet Abacus | Dust Cap / Cover, Receptacle, Size 14, Dust Cap, Amphenol's 62GB Series, Aluminium Body, 62 GB (Alt: 62GB-738-14) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62GB-738-14
62GB-738-14 CAD Models
62GB-738-14 Part Data Attributes
|
62GB-738-14
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-738-14
Amphenol Corporation
Connector Accessory, Cap Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Associated Mil-Specs | MIL-C-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 14 |