Part Details for 62GB-585-18-32S by Amphenol Corporation
Overview of 62GB-585-18-32S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0362GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0462GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD789462GB-XXX-8ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 62GB-585-18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62GB5851832S
|
Avnet Americas | Circular Connector Clamp, With Grommet & Nut, 18, Aluminium, Miniature Bayonet Lock Connectors - Bulk (Alt: 62GB5851832S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
62GB-585-18-32S
|
PEI Genesis | 62GB E/B F 18-32S Min Qty: 1 | 87 |
|
$22.3300 / $32.6400 | Buy Now |
DISTI #
62GB-585-18-32S
|
Avnet Abacus | Circular Connector Clamp, With Grommet & Nut, 18, Aluminium, Miniature Bayonet Lock Connectors (Alt: 62GB-585-18-32S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62GB-585-18-32S
62GB-585-18-32S CAD Models
62GB-585-18-32S Part Data Attributes
|
62GB-585-18-32S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
62GB-585-18-32S
Amphenol Corporation
STRAIN RELIEF, 62GB, SOCKET, 32WAY; For use with:Miniature Bayonet Lock Connectors; Material:Aluminium; Connector shell size:18; Colour:Black; Connector type:Backshell; Ways, No. of:32 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY |