62GB-12E08-33SN-771
Amphenol Corporation
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of 62GB-12E08-33SN-771 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TW8833S-NB1-CR Renesas Electronics Corporation TFT Display Controller
UPD78F0362GB-UEU-A Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)
UPD78F0462GB-GAH-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion)

Price & Stock for 62GB-12E08-33SN-771 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-62GB12E0833SN771
Mouser Electronics Circular MIL Spec Connector 61P Sz24 Min Bayonet Box Mount Recpt Skt RoHS: Not Compliant 15
  • 1 $33.6000
  • 10 $29.4200
  • 25 $29.0600
  • 50 $27.2400
  • 100 $26.3300
  • 250 $25.4200
$25.4200 / $33.6000 Buy Now
DISTI # 62GB-12E08-33SN-771
PEI Genesis 62GB 3C 3#20 SKT RECP Min Qty: 1 64
  • 1 $15.2500
  • 10 $13.2200
  • 25 $11.6600
  • 50 $10.4400
$10.4400 / $15.2500 Buy Now

CAD Models for 62GB-12E08-33SN-771 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 62GB-12E08-33SN-771 by Amphenol Corporation

62GB-12E08-33SN-771
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
3
Contact Sizes
20
Contact Type
SOLDER CUP
Coupling Type
BAYONET
Degrees of Rotation
Other Description
FLANGE RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CHEMICAL/CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE RUBBER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
BLACK ZINC COBALT
Shell Material
ALUMINUM ALLOY
Shell Size
8
Termination Type
SOLDER
Total Number of Contacts
3
Unique Insert Number
08-33
Want to compare parts?
  1. 62GB-12E08-33SN-771
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62GB-12E08-33SN-771 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62GB-12E08-33SN-771 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 62GB-12E08-33SN-771 would you like to use for your alert(s)?
  • Please alert me when 62GB-12E08-33SN-771 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62GB-12E08-33SN-771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62GB-12E08-33SN-771 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62GB-12E08-33SN-771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62GB-12E08-33SN-771.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62GB-12E08-33SN-771 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: