Part Details for 62GB-11J12-10SN by Amphenol Corporation
Overview of 62GB-11J12-10SN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
148-11J12L | Coilcraft Inc | General Purpose Inductor, 0.435uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
143-11J12SL | Coilcraft Inc | Variable Inductor, 0.396uH Min, 0.54uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 62GB-11J12-10SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20407079
|
Verical | Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$41.3974 / $54.9446 | Buy Now |
DISTI #
62GB-11J12-10SN
|
Avnet Abacus | Conn MIL-DTL-26482 Circular Socket 10 POS Solder ST Cable Mount 10 Terminal 1 Port (Alt: 62GB-11J12-10SN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |