Part Details for 62F15-01-P by Grayhill Inc
Overview of 62F15-01-P by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F15-01-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5955
|
Newark | 62F15-01-P |Grayhill 62F15-01-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.5800 / $139.8300 | Buy Now |
DISTI #
62F15-01-P-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.7328 | Buy Now |
DISTI #
62F15-01-P
|
Avnet Americas | Optical Encoders - Bulk (Alt: 62F15-01-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5938 / $73.7768 | Buy Now |
DISTI #
706-62F15-01-P
|
Mouser Electronics | Encoders 62F15-01-P RoHS: Compliant | 4 |
|
$90.9100 / $142.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$82.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.9900 | Buy Now |
|
Onlinecomponents.com | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62F15-01-P RoHS: Compliant |
4 In Stock |
|
$87.9100 / $163.2000 | Buy Now |
DISTI #
000000000002731106
|
Sager | Encoders 62F15-01-P Min Qty: 1 | 0 |
|
$63.2900 / $92.2800 | Buy Now |
DISTI #
62F15-01-P
|
Avnet Abacus | Optical Encoders (Alt: 62F15-01-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : | Grayhill 62F15-01-P RoHS: Compliant |
4 In Stock |
|
$87.9100 / $163.2000 | Buy Now |
Part Details for 62F15-01-P
62F15-01-P CAD Models
62F15-01-P Part Data Attributes:
|
62F15-01-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F15-01-P
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |