Part Details for 62F11-02-040S-L by Grayhill Inc
Overview of 62F11-02-040S-L by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62F11-02-040S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5954
|
Newark | 62F11-02-040S-L |Grayhill 62F11-02-040S-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7800 / $147.3600 | Buy Now |
DISTI #
62F11-02-040S-L-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.0692 | Buy Now |
DISTI #
62F11-02-040S-L
|
Avnet Americas | ENCODER, LIGHTED SHAFT, 11.25&DEG, OR 32 POSITIONS, PUSHBUTT - Bulk (Alt: 62F11-02-040S-L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.3998 / $77.7396 | Buy Now |
DISTI #
706-62F11-02-040S-L
|
Mouser Electronics | Encoders 62F11-02-040S-L RoHS: Compliant | 0 |
|
$85.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$86.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$105.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5700 / $126.1500 | Buy Now |
DISTI #
000000000002731105
|
Sager | Encoders 62F11-02-040S-L Min Qty: 1 | 0 |
|
$66.7300 / $97.2500 | Buy Now |
Part Details for 62F11-02-040S-L
62F11-02-040S-L CAD Models
62F11-02-040S-L Part Data Attributes:
|
62F11-02-040S-L
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62F11-02-040S-L
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |