Part Details for 62D22-01-050CH by Grayhill Inc
Overview of 62D22-01-050CH by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 62D22-01-050CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62D22-01-050CH-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62D22-01-050CH
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62D22-01-050CH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62D22-01-050CH
|
Mouser Electronics | Encoders Encoder, 5V input, high torque, 22.5°, or 16 positions, w/o pushbutton, 5.0in. cable, connector .100in. centers RoHS: Compliant | 0 |
|
$36.2700 / $45.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7600 / $64.9300 | Buy Now |
DISTI #
000000000001490751
|
Sager | Encoders Encoder, 5V input, high torque, 22.5°, or 16 positions, w/o pushbutton, 5.0in. cable, connector .100in. centers | 0 |
|
Buy Now |
Part Details for 62D22-01-050CH
62D22-01-050CH CAD Models
62D22-01-050CH Part Data Attributes:
|
62D22-01-050CH
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D22-01-050CH
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |