Part Details for 62D11-01-150S by Grayhill Inc
Overview of 62D11-01-150S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7150SEY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SIY#PBF | Analog Devices | 20V, 20A Sync Buck Reg | |
LTC7150SJY-4#PBF | Analog Devices | 20V, 20A Sync Buck Reg |
Price & Stock for 62D11-01-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3942
|
Newark | 62D11-01-150S |Grayhill 62D11-01-150S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7300 / $71.1900 | Buy Now |
DISTI #
62D11-01-150S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.1256 | Buy Now |
DISTI #
62D11-01-150S
|
Avnet Americas | Optical Encoder 6-Pin - Bulk (Alt: 62D11-01-150S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3032 / $37.5823 | Buy Now |
DISTI #
706-62D11-01-150S
|
Mouser Electronics | Encoders 62D11-01-150S RoHS: Compliant | 0 |
|
$41.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$35.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.5700 / $46.9100 | Buy Now |
DISTI #
000000000001019235
|
Sager | Encoders 62D11-01-150S Min Qty: 1 | 0 |
|
$33.7700 / $49.2200 | Buy Now |
Part Details for 62D11-01-150S
62D11-01-150S CAD Models
62D11-01-150S Part Data Attributes
|
62D11-01-150S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62D11-01-150S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |