Part Details for 62C64-1100EC by 3M Interconnect
Overview of 62C64-1100EC by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C64-1100EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B3391
|
Newark | Din 41612 Pcb Connector, Socket, 64 Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 62C64-1100EC (Alternate Part Number: 00051138410995 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
05113841099
|
Avnet Americas | Conn DIN 41612 Receptacle 64 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 05113841099) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 8 |
|
$12.7040 / $14.2920 | Buy Now |
Part Details for 62C64-1100EC
62C64-1100EC CAD Models
62C64-1100EC Part Data Attributes
|
62C64-1100EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
62C64-1100EC
3M Interconnect
Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.347 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.346 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 |
Alternate Parts for 62C64-1100EC
This table gives cross-reference parts and alternative options found for 62C64-1100EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62C64-1100EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62C64-1001EC | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug, | 3M Interconnect | 62C64-1100EC vs 62C64-1001EC |
62C64-1100EC | 64 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 62C64-1100EC vs 62C64-1100EC |
62C64-1001EC | CONNECTOR,DIN-41612,CABLE MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL | 3M Electronics | 62C64-1100EC vs 62C64-1001EC |
62C64-1000EC | CONNECTOR,DIN-41612,CABLE MNT,PLUG,64 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL | 3M Electronics | 62C64-1100EC vs 62C64-1000EC |