Part Details for 62C2222-02-100S by Grayhill Inc
Overview of 62C2222-02-100S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 62C2222-02-100S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62C2222-02-100S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
62C2222-02-100S
|
Avnet Americas | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CON - Bulk (Alt: 62C2222-02-100S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-62C2222-02-100S
|
Mouser Electronics | Encoders Encoder, Concentric, 22.5°, or 16 positions (deck A), Concentric, 22.5°, or 16 positions (deck B), pushbutton, 10.0in. cable, stripped RoHS: Compliant | 0 |
|
$70.9700 / $88.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.8300 / $115.1200 | Buy Now |
DISTI #
000000000001490732
|
Sager | Encoders Encoder, Concentric, 22.5°, or 16 positions (deck A), Concentric, 22.5°, or 16 positions (deck B), pushbutton, 10.0in. cable, stripped | 0 |
|
Buy Now |
Part Details for 62C2222-02-100S
62C2222-02-100S CAD Models
62C2222-02-100S Part Data Attributes
|
62C2222-02-100S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2222-02-100S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |