Part Details for 62C2215-02-060S by Grayhill Inc
Overview of 62C2215-02-060S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD | |
7MPV4060S12M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 62C2215-02-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7121
|
Newark | 62C2215-02-060S |Grayhill 62C2215-02-060S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
62C2215-02-060S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16/24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C2215-02-060S
|
Avnet Americas | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CO - Bulk (Alt: 62C2215-02-060S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.5840 / $70.3004 | Buy Now |
DISTI #
706-62C2215-02-060S
|
Mouser Electronics | Encoders 62C2215-02-060S RoHS: Compliant | 0 |
|
$76.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2000 / $114.0800 | Buy Now |
DISTI #
000000000003156087
|
Sager | Encoders 62C2215-02-060S Min Qty: 1 | 0 |
|
$63.2000 / $92.1100 | Buy Now |
Part Details for 62C2215-02-060S
62C2215-02-060S CAD Models
62C2215-02-060S Part Data Attributes
|
62C2215-02-060S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2215-02-060S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62C2215-02-060S
This table gives cross-reference parts and alternative options found for 62C2215-02-060S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62C2215-02-060S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
62C2215-02-060ST | Grayhill Inc | Check for Price | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | 62C2215-02-060S vs 62C2215-02-060ST |