Part Details for 62C2211-02-040C by Grayhill Inc
Overview of 62C2211-02-040C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62C2211-02-040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5952
|
Newark | 62C2211-02-040C |Grayhill 62C2211-02-040C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
62C2211-02-040C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16/32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C2211-02-040C
|
Avnet Americas | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CON - Bulk (Alt: 62C2211-02-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1660 / $70.3004 | Buy Now |
DISTI #
706-62C2211-02-040C
|
Mouser Electronics | Encoders 62C2211-02-040C RoHS: Compliant | 0 |
|
$85.1000 / $87.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2000 / $114.0800 | Buy Now |
DISTI #
000000000002731103
|
Sager | Encoders 62C2211-02-040C Min Qty: 1 | 0 |
|
$63.2000 / $92.1100 | Buy Now |
DISTI #
62C2211-02-040C
|
Avnet Abacus | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CON (Alt: 62C2211-02-040C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62C2211-02-040C
62C2211-02-040C CAD Models
62C2211-02-040C Part Data Attributes:
|
62C2211-02-040C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2211-02-040C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 62C2211-02-040C
This table gives cross-reference parts and alternative options found for 62C2211-02-040C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62C2211-02-040C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62C2211-02-040CT | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-8 | Grayhill Inc | 62C2211-02-040C vs 62C2211-02-040CT |