Part Details for 62C2211-02-035C by Grayhill Inc
Overview of 62C2211-02-035C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 62C2211-02-035C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B7865
|
Newark | 62C2211-02-035C |Grayhill 62C2211-02-035C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.0800 / $133.2300 | Buy Now |
DISTI #
62C2211-02-035C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16/32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9288 | Buy Now |
DISTI #
62C2211-02-035C
|
Avnet Americas | ENCODER, CONCENTRIC, 22.5&DEG, OR 16 POSITIONS (DECK A), CON - Bulk (Alt: 62C2211-02-035C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1660 / $70.3004 | Buy Now |
DISTI #
706-62C2211-02-035C
|
Mouser Electronics | Encoders 62C2211-02-035C RoHS: Compliant | 0 |
|
$76.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2000 / $114.0800 | Buy Now |
DISTI #
000000000000776356
|
Sager | Encoders 62C2211-02-035C Min Qty: 1 | 0 |
|
$63.2000 / $92.1100 | Buy Now |
Part Details for 62C2211-02-035C
62C2211-02-035C CAD Models
62C2211-02-035C Part Data Attributes
|
62C2211-02-035C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C2211-02-035C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |