Part Details for 62C1818-02-P by Grayhill Inc
Overview of 62C1818-02-P by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C1818-02-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7909
|
Newark | 62C1818-02-P |Grayhill 62C1818-02-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8000 | Buy Now |
|
Onlinecomponents.com | 62C1818-02-P RoHS: Compliant |
21 In Stock |
|
$91.1900 / $127.9400 | Buy Now |
DISTI #
66346829
|
Verical | Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 5CPR Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 20 |
|
$116.3043 / $157.7559 | Buy Now |
|
Master Electronics | 62C1818-02-P RoHS: Compliant |
21 In Stock |
|
$91.1900 / $127.9400 | Buy Now |