Part Details for 62C1111-01-060C by Grayhill Inc
Overview of 62C1111-01-060C by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C1111-01-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2803
|
Newark | 62C1111-01-060C |Grayhill 62C1111-01-060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0100 / $127.2900 | Buy Now |
DISTI #
GH7375-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$67.3170 / $83.5300 | Buy Now |
DISTI #
62C1111-01-060C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C1111-01-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9700 / $67.1531 | Buy Now |
DISTI #
706-62C1111-01-060C
|
Mouser Electronics | Encoders 62C1111-01-060C RoHS: Compliant | 0 |
|
$67.6100 / $75.9000 | Order Now |
DISTI #
70216852
|
RS | Encoder, Optical, Concentric Shaft, 32 Pos Deck A/Deck B, No Pushbutton | Grayhill 62C1111-01-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2600 / $73.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$62.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.3500 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR RoHS: Compliant | 0 |
|
$57.5000 / $108.9700 | Buy Now |
DISTI #
62C1111-01-060C
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C1111-01-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9700 / $67.1531 | Buy Now |
DISTI #
000000000002408184
|
Sager | Encoders 62C1111-01-060C Min Qty: 1 | 0 |
|
$60.3600 / $88.0000 | Buy Now |
Part Details for 62C1111-01-060C
62C1111-01-060C CAD Models
62C1111-01-060C Part Data Attributes:
|
62C1111-01-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-01-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |