Part Details for 62C1111-01-020S by Grayhill Inc
Overview of 62C1111-01-020S by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62C1111-01-020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2802
|
Newark | 62C1111-01-020S |Grayhill 62C1111-01-020S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0100 / $127.2900 | Buy Now |
DISTI #
62C1111-01-020S-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.4844 | Buy Now |
DISTI #
62C1111-01-020S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C1111-01-020S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9700 / $67.1531 | Buy Now |
DISTI #
706-62C1111-01-020S
|
Mouser Electronics | Encoders 62C1111-01-020S RoHS: Compliant | 0 |
|
$73.4800 | Order Now |
|
Future Electronics | 62C 11.25° or 32 Position No Pushbutton 2.0 " Cable Stripped Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$72.0400 / $75.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5000 / $108.9700 | Buy Now |
DISTI #
62C1111-01-020S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 62C1111-01-020S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.9700 / $67.1531 | Buy Now |
DISTI #
000000000002408183
|
Sager | Encoders 62C1111-01-020S Min Qty: 1 | 0 |
|
$60.3600 / $88.0000 | Buy Now |
DISTI #
62C1111-01-020S
|
Avnet Abacus | Optical Encoders 8-Pin (Alt: 62C1111-01-020S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62C1111-01-020S
62C1111-01-020S CAD Models
62C1111-01-020S Part Data Attributes:
|
62C1111-01-020S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62C1111-01-020S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |