Part Details for 62B22-SPP-080C by Grayhill Inc
Overview of 62B22-SPP-080C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21080CIH325Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 2.5 VOUT | |
ISL21080CIH315Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 1.5 VOUT | |
8N3S270EC-1080CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for 62B22-SPP-080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7764
|
Newark | 62B22-Spp-080C |Grayhill 62B22-SPP-080C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9700 / $133.0100 | Buy Now |
DISTI #
62B22-SPP-080C-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8192 | Buy Now |
DISTI #
62B22-SPP-080C
|
Avnet Americas | ENCODER, PUSH-PULL, 22.25&DEG, OR 16 POSITIONS, PUSHBUTTON, - Bulk (Alt: 62B22-SPP-080C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4210 / $85.3325 | Buy Now |
DISTI #
706-62B22-SPP-080C
|
Mouser Electronics | Encoders 62B22-SPP-080C RoHS: Compliant | 0 |
|
$76.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.1100 / $113.9100 | Buy Now |
DISTI #
000000000001490716
|
Sager | Encoders 62B22-SPP-080C Min Qty: 1 | 0 |
|
$63.1000 / $91.9500 | Buy Now |
Part Details for 62B22-SPP-080C
62B22-SPP-080C CAD Models
62B22-SPP-080C Part Data Attributes
|
62B22-SPP-080C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62B22-SPP-080C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |