Part Details for 62AG22-H5-P by Grayhill Inc
Overview of 62AG22-H5-P by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 62AG22-H5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7864
|
Newark | Rotary Encoder, Mechanical, 16Ppr, 5Vdc, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:16Ppr, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62AG22-H5-P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 / $18.6800 | Buy Now |
DISTI #
GH7825-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$14.2524 / $19.8200 | Buy Now |
DISTI #
62AG22-H5-P
|
Avnet Americas | Optical Encoder Price Competitive Solution - Bulk (Alt: 62AG22-H5-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9560 / $15.1788 | Buy Now |
DISTI #
706-62AG22-H5-P
|
Mouser Electronics | Encoders 5VDC 22.5deg 16pos HiTorque 510gf Pins RoHS: Compliant | 0 |
|
$14.2500 / $19.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$13.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$17.9600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental 2-Bit Gray Code Output RoHS: Compliant | 0 |
|
$13.2300 / $18.6800 | Buy Now |
DISTI #
62AG22-H5-P
|
Avnet Americas | Optical Encoder Price Competitive Solution - Bulk (Alt: 62AG22-H5-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9560 / $15.1788 | Buy Now |
DISTI #
000000000005622154
|
Sager | Encoders 5VDC 22.5deg 16pos HiTorque 510gf Pins Min Qty: 25 | 0 |
|
$14.0000 / $16.5800 | Buy Now |
DISTI #
62AG22-H5-P
|
Avnet Abacus | Optical Encoder Price Competitive Solution (Alt: 62AG22-H5-P) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 62AG22-H5-P
62AG22-H5-P CAD Models
62AG22-H5-P Part Data Attributes:
|
62AG22-H5-P
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG22-H5-P
Grayhill Inc
ENCDR 22.5DEG/16PS HGH TRQ W/PB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER | |
Surface Mount | NO |