-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2798
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Cable Connector, Supply Voltage: 5 Vdc |Grayhill 62AG11-L0-060C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$19.0800 / $20.1400 | Buy Now |
DISTI #
05W4455
|
Newark | Encoder, Incremental, 5Vdc, 100Rpm, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:32Ppr, No. Of Detents:32 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62AG11-L0-060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5500 / $20.8900 | Buy Now |
DISTI #
GH7556-ND
|
DigiKey | ROTARY ENCODER OPT 32PPR 6" CBL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1887 In Stock |
|
$12.9880 / $13.6500 | Buy Now |
DISTI #
62AG11-L0-060C
|
Avnet Americas | ENCODER, 11&DEG, OR 32 POSITIONS, LOW TORQUE, NO PUSHBUTTON, - Bulk (Alt: 62AG11-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6754 / $14.8641 | Buy Now |
DISTI #
706-62AG11-L0-060C
|
Mouser Electronics | Encoders 5VDC 11deg 32pos LowTrq NoBtn 6in Cbl RoHS: Compliant | 67 |
|
$12.9800 / $13.6500 | Buy Now |
DISTI #
70276276
|
RS | Encoder, Optical, 32 Positions, Low Torque, no Pushbutton,6.0 in. Cable | Grayhill 62AG11-L0-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 44 |
|
$12.8300 / $13.6500 | Buy Now |
|
Future Electronics | OPT ENCODER 32 POS 6 CBL & CONN RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.4900 / $13.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$15.5200 | Buy Now |
|
Onlinecomponents.com | Encoder, 11&DEG Or 32 Positions, Low Torque, No Pushbutton, 6.0 in. Cable, Connector RoHS: Compliant |
4095 In Stock |
|
$12.4800 / $19.6000 | Buy Now |
DISTI #
62AG11-L0-060C
|
Avnet Americas | ENCODER, 11&DEG, OR 32 POSITIONS, LOW TORQUE, NO PUSHBUTTON, - Bulk (Alt: 62AG11-L0-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6754 / $14.8641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62AG11-L0-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
62AG11-L0-060C
Grayhill Inc
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUTE ROTARY ENCODER | |
Terminal Finish | TIN OVER NICKEL |